Skip to content
information
Shopping from the United States?

Weller PSI100K

Weller, Portasol, Butane Heat Tool, Self-Igniting Kit and Tool, 125W

Mfr. Part #: PSI100K / RS Stock #: 71077662

Weller

Weller PSI100K

Mfr. Part #: PSI100K
RS Stock #: 71077662

Description

Weller, Portasol, Butane Heat Tool, Self-Igniting Kit and Tool, 125W

In Stock:

23

Price

Qty.

Standard Price

1

$182.039,94

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PSI100K
Operating Temperature
1076 °F
Temperature Range
1076 F
Tip Type
PSI1 ; PSI10 ; PSI3 ; PSI9
Type
Soldering Tool Set
UPC Code
037103060976
Wattage
125.000000 W

Overview

Features
  • Self-igniting portable butane heat tool - professional quality
  • Ideal for service technicians
  • For such uses as anti-static soldering, heat shrink and cutting rope
  • Features “Auto Switch” safety shut-off, and iron plated tips
  • Butane fuel level is visible through a window on the body of the tool
  • Rugged stainless-steel body provides up to 125 watts of power
  • Operatures up to 2 hours per fill