Apex Tool Group Mfr. LT1
Weller,Tip,Soldering,Round,.43 in. Lngth,.01 in. Wdth,For Wsp80 Solder Pencil
Mfr. Part #: LT1 / RS Stock #: 70223427
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
WSP80 Soldering Pencil
Primary Type
Soldering Iron Tip
Series
LT Series
Shape
Round
Tip Length
0.429” in
Tip Shape
Round
Tip Width
0.01” in
Type
Tips
Overview
Features
Solid copper plated with iron all over
Nickel and chromium behind the working surface
Designed to provide maximum heat transfer from the heater to the tip
Individually bagged
Solid copper plated with iron all over
Nickel and chromium behind the working surface
Designed to provide maximum heat transfer from the heater to the tip
Individually bagged