Skip to content
information
Shopping from the United States?

APEM Components M31L081M

Joystick;Three Axis Potentiometer w/ Rail to Tail Potentiometer

Mfr. Part #: M31L081M / RS Stock #: 70289815

APEM Components

APEM Components M31L081M

Mfr. Part #: M31L081M
RS Stock #: 70289815

Description

Joystick;Three Axis Potentiometer w/ Rail to Tail Potentiometer

Out of Stock

Price

Qty.

Standard Price

5

$218.964,60

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Length
2.35” (59.7 mm) in
Actuator Type
Black Barrell Knob
Linearity
5 %
Number of Axis
3
Power Rating
0.5 W
Resistance
5 Kiloohms
Series
Technology
Resistive
Type
Joystick

Overview

The M Series miniature joystick is a low profile potentiometric controller providing precision multi-axes finger-positioning control. Available with up to three axes and two pushbuttons, the M Series joystick is ideal for applications requiring a compact low operating force controller. Featuring 17 ergonomically designed handles, typical applications include CCTV, robotics, electric wheelchairs, and measurement systems. The M Series is the de facto standard industrial joystick for the CCTV professional.
Features:
  • World's #1 Selling Joystick for CCTV Applications
  • Potentiometric Sensing