Skip to content
information
Shopping from the United States?

Amphenol RF 919-101P-51SX

Connector rf coaxial mcx str plug crimp/solder for rg174 188 316 cable 50 ohm

Mfr. Part #: 919-101P-51SX / RS Stock #: 70142792

Amphenol RF

Amphenol RF 919-101P-51SX

Mfr. Part #: 919-101P-51SX
RS Stock #: 70142792

Description

Connector rf coaxial mcx str plug crimp/solder for rg174 188 316 cable 50 ohm

In Stock:

185

Price

Qty.

Standard Price

1

$8.197,20

Additional Inventory

Can ship in 10 days:

16

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 185
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Application
Commercial
Cable Type
RG-/U 174 ; RG-/U 188 ; RG-/U 188A ; RG-/U 316
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene
Frequency
6GHz GHz
Housing Color
Gold
Housing Finish
Gold
Housing Material
Brass
Impedance
50 ohm
Mating Type
Snap-On
Mounting Type
Cable Mount
Packaging
Bulk
Primary Type
MCX
Series
Termination
Crimp ; Solder
Type
Cable Plug
Voltage Rating
335 V

Overview

Conform to the European CECC 22220 specification and are 30% smaller than the SMB Series. Broadband performance with low reflection DC to 6 GHz. Snap-on mating. Braid crimp cable attachment and solder center pin. Impedance: 50 Ohms. Voltage Rating: 335 VRMS. Materials: Body — brass with nickel or gold finish. Contacts: Male — brass; Female — beryllium copper; both gold-plated, 30 μ" gold. Insulators: PTFE.