Skip to content
information
Shopping from the United States?

Amphenol RF 095-909-155-002

N-Type Bulkhead Jack to AMC Plug on RG-178 cable, 100 mm

Mfr. Part #: 095-909-155-002 / RS Stock #: 71019371

Amphenol RF

Amphenol RF 095-909-155-002

Mfr. Part #: 095-909-155-002
RS Stock #: 71019371

Description

N-Type Bulkhead Jack to AMC Plug on RG-178 cable, 100 mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$35.657,82

125

$32.801,22

250

$28.516,32

Additional Inventory

Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
RG-178
Connector Type Cable end 1
Type N
Connector Type Cable end 2
AMC
Dimensions
3.94 in L

Overview

Amphenol RF N-Type Connector Series - For Mobile AMR and Fixed Antenna Systems:

Amphenol RF N-Type connectors offer a durable, weatherproof, medium-sized RF connector with consistent performance through 11 GHz. The N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical."

Features:
  • Broad Line of Military, Industrial, and Commercial Grade Products Available
  • Excellent RF Performance from DC to 11 GHz
  • Accommodates a Wide Range of Medium- to Miniature-Sized RG Coaxial Cables in a Rugged, Medium-Sized Design
  • Threaded Coupling Mechanism Is Ideal for Vibration Resistance

    Applications:
  • Antennas
  • Base Stations
  • Instrumentation
  • Satellite Systems
  • WLAN
  • Radar Systems
  • Broadcast
  • Surge Protection