Amphenol RF 082-5589-RFX
Connector Twin Axial Cable Pin Straight Clamp&frasl Crimp
Mfr. Part #: 082-5589-RFX / RS Stock #: 70142943
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.886,70
Additional Inventory
Can ship in 10 days:
1435
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Polybutylene Terephthalate
Housing Finish
Nickel
Housing Material
Brass
Mating Type
Threaded
Primary Type
Twinaxial
Termination
Clamp/Crimp
Type
Cable Plug
Voltage Rating
500 V
Overview
Twin Axial Connector, Pin Gender
Cable/crimp termination
PBT polyester insulation material.
PBT polyester insulation material.