Skip to content
information
Shopping from the United States?

Amphenol Pcd RJFTVX7SA1G

RJF TV Field Jam Nut Recept Atex Zone 2Transversally Sealed Coding A RJ45 Green

Mfr. Part #: RJFTVX7SA1G / RS Stock #: 70386039

Amphenol Pcd

Amphenol Pcd RJFTVX7SA1G

Mfr. Part #: RJFTVX7SA1G
RS Stock #: 70386039

Description

RJF TV Field Jam Nut Recept Atex Zone 2Transversally Sealed Coding A RJ45 Green

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$212.121,18

Additional Inventory

On order:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Ethernet / Modular IO
Type
RJ45

Overview

Amphenol Atex Field Bus range is designed for device group II category 3G. According to EN60079-15 it may be operated within zone 2 and class I, Division 2, as low power non sparking connectors. RJFTVX allows you to use an Ethernet Class D / Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in ATEX zone 2 environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. RJFTVX features the same main characteristics than RJFTV Series.