Amphenol Industrial PT06A-8-4S(470)
Connector metal circ str plug w/strain relief cl a sz8 4#20 solder socket black
Mfr. Part #: PT06A-8-4S(470) / RS Stock #: 70010187
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$56.883,60
5
$52.325,46
10
$47.494,08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized
Angle
Straight Degree(s)
Application
Commercial
Class
A
Contact Configuration
4#20
Contact Plating
Gold
Contact Type
Socket
Current Rating
7.5 A
Dielectric Material
Neoprene
Features
Strain Relief
Gender
Cable Plug
Housing Finish
Zinc Cobalt
Housing Material
Aluminum
Housing Type
Metal
Insert Arrangement
8-4
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Free Hanging
Number of Contacts
4
Packaging
Bulk
Primary Type
MIL/Aero
Shell Size
8 in
Special Features
5 Key/Keyway Polarization
Termination
Solder
Type
26482 Commercial
Voltage Rating
600 V
Wire Size
20 AWG
Overview
Amphenol PT, SP, MS/PT Series - PT Family of Miniature Cylindrical Connectors | Proprietary/MIL-DTL-26482, Series 1 Bayonet Coupling and Solder Termination:
Amphenol® Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles.
Series Features:
All are for general duty applications and environmental sealing is achieved with the grommet and clamp design.
Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level.
Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life.
All have resilient inserts which provide high dielectric strength and moisture barrier.
A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles
Amphenol® solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of Miniature Cylindrical Connectors ideal for environmental sealing or pressurized applications. The MS/PT Series is qualified to MIL-DTL-26482, Series 1 and has all the outstanding design characteristics and quality of the PT Series. The SP Series is a modification of the PT, providing special shells with a wide mounting flange for back panel mounting.
A corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT and MS/PT. The SP is given a durable non-conductive hard anodic “Alumilite"® coating which provides abrasion protection and resistance to corrosion. **NEW** 500 hour corrosion resistance, RoHS compliant harsh environment conductive plating. Gray Zinc over an Electroless Nickel (Gray ZnNi) base, with a Light Gun Metal Gray appearance. Shell components for these series are aluminum. The dependable 5 key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are molded from resilient neoprene. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert.
Both pins and sockets are machined from a copper alloy and are gold plated. This gold plating eliminates contact corrosion and offers an indefinite shelf life. Socket contacts for these series are a closed entry design. A breakaway style plug is available in the PT solder series. Hermetics receptacles are available in PT and MS/PT solder series. Receptacles with printed circuit board contacts are also available. PT Solder is UL recognized under file #E115497, Vol. 1, Sec. 5. The PT, SP and MS/PT Series are intermateable and intermountable with all existing Miniature Cylindrical Series connectors.
Applications:
Instrumentation
Monitoring Equipment
Machine Tool, Factory Automation
Communications
Geophysical
Industrial Controls and Robotics
Oil and Petrochemical Industries
Rail/Mass Transit
Military/Aerospace
Amphenol® Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles.
Series Features:
Amphenol® solder contact miniature cylindrical connectors meet the most critical application needs. Design versatility combined with high reliability performance makes these series of Miniature Cylindrical Connectors ideal for environmental sealing or pressurized applications. The MS/PT Series is qualified to MIL-DTL-26482, Series 1 and has all the outstanding design characteristics and quality of the PT Series. The SP Series is a modification of the PT, providing special shells with a wide mounting flange for back panel mounting.
A corrosion resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment is used on the PT and MS/PT. The SP is given a durable non-conductive hard anodic “Alumilite"® coating which provides abrasion protection and resistance to corrosion. **NEW** 500 hour corrosion resistance, RoHS compliant harsh environment conductive plating. Gray Zinc over an Electroless Nickel (Gray ZnNi) base, with a Light Gun Metal Gray appearance. Shell components for these series are aluminum. The dependable 5 key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are molded from resilient neoprene. This provides excellent moisture sealing at the gasket and superior electrical isolation of the contact in the insert.
Both pins and sockets are machined from a copper alloy and are gold plated. This gold plating eliminates contact corrosion and offers an indefinite shelf life. Socket contacts for these series are a closed entry design. A breakaway style plug is available in the PT solder series. Hermetics receptacles are available in PT and MS/PT solder series. Receptacles with printed circuit board contacts are also available. PT Solder is UL recognized under file #E115497, Vol. 1, Sec. 5. The PT, SP and MS/PT Series are intermateable and intermountable with all existing Miniature Cylindrical Series connectors.
Applications: