Skip to content
information
Shopping from the United States?

Amphenol FCI (Amphenol CS) 10051922-1010ELF

Conn Rect FPC/FFC 10Cnt SMT VLLSeries 0.5mmSpng RtAngle

Mfr. Part #: 10051922-1010ELF / RS Stock #: 70236812

Amphenol FCI (Amphenol CS)

Amphenol FCI (Amphenol CS) 10051922-1010ELF

Mfr. Part #: 10051922-1010ELF
RS Stock #: 70236812

Description

Conn Rect FPC/FFC 10Cnt SMT VLLSeries 0.5mmSpng RtAngle

In Stock:

4155

Price

Qty.

Standard Price

1

$627,21

50

$533,1285

100

$501,768

250

$476,6796

500

$451,5912

1000

$420,2307

2500

$382,5981

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Contacts
10
Pitch
0.50 mm (0.020”) in
Primary Type
FPC/FFC
Series
Termination
Surface Mount

Overview

Overview:
FCI has one of the broadest ranges of 0.5mm flex circuit connectors in the industry.

VLL Series specs include:
  • 1.2mm Height
  • Contacts on Bottom
  • Zero Insertion Force (ZIF), Back Side Flip
  • Available in 8, 10, 11, 12, 14, 15, 16, 18, 20, 22, 24, 26, 28, or 30 Position Versions

    Features:
  • Right angle or vertical cable insertion
  • Surface mount termination
  • ZIF with prehold to insure error free processing
  • Back side flip actuation for easy error free cable termination
  • Connectors that offer visual confirmation of positive cable insertion
  • Robust cable locking
  • Halogen-Free options available