Amphenol Commercial (Amphenol CS) L77SDB25SA4CH4F
Connector d-sub rt angle pcb recept 4-40 threaded hole w/screwlock 25 socket con
Mfr. Part #: L77SDB25SA4CH4F / RS Stock #: 70145032
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.502,82
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Contact Plating
Gold Flash
Number of Contacts
25
Primary Type
D-Sub
Standards
MIL-C-24308
Termination
Solder
Type
PCB Socket
Overview
25-Contact Receptacle — Right-Angle — Front Metal Shell
D-Subminiature Connector
Amphenol's right-angle SD Series connectors are both highly reliable and cost-effective, featuring precision-formed contacts and 4-finger boardlocks. The front metal shell helps reduce EMI/RFI emissions. Contacts are selectively plated for high performance at a low cost.
D-Subminiature Connector
Amphenol's right-angle SD Series connectors are both highly reliable and cost-effective, featuring precision-formed contacts and 4-finger boardlocks. The front metal shell helps reduce EMI/RFI emissions. Contacts are selectively plated for high performance at a low cost.