Skip to content
information
Shopping from the United States?

AMETEK LAMB 33415-4

Brush, mech-box, w/side tab

Mfr. Part #: 33415-4 / RS Stock #: 70250957

AMETEK LAMB

AMETEK LAMB 33415-4

Mfr. Part #: 33415-4
RS Stock #: 70250957

Description

Brush, mech-box, w/side tab

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$8.793,36

10

$8.520,12

25

$8.346,24

50

$8.172,36

100

$7.998,48

250

$7.737,66

Additional Inventory

On order:

39

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Co mmercial Canisters ; Utility Vacuums ; Sprayers ; Fogers ; Transfer Systems ; Car Washes ; Central Vacuum Systems
Type
Brushes

Overview

Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified. Features:
  • Enclosure: Open
  • Mounting: All-Position
  • Max. Ambient: 40°C
  • Duty: Intermittent
  • Bearings: Permanently Lubricated
  • Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.