Skip to content
information
Shopping from the United States?

AMETEK LAMB 122175-00

Motor, 8.4" 2 Stage 120 Volt B/B Tangential Hi-Eff

Mfr. Part #: 122175-00 / RS Stock #: 70606430

AMETEK LAMB

AMETEK LAMB 122175-00

Mfr. Part #: 122175-00
RS Stock #: 70606430

Description

Motor, 8.4" 2 Stage 120 Volt B/B Tangential Hi-Eff

In Stock:

66

Price

Qty.

Standard Price

1

$345.201,48

10

$327.937,68

25

$310.686,30

50

$293.422,50

100

$276.158,70

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
142 CFM
Bearing Type
Dual Ball
Blower Type
Vacuum
Fan Size
8.4 In.
Speed
21890 RPM
Voltage Rating
120 V