Skip to content
information
Shopping from the United States?

AMETEK LAMB 116420-13

Vacuum Motor, Ametek Lamb, 240V, 5.7", 2-stage, tangential

Mfr. Part #: 116420-13 / RS Stock #: 70252279

AMETEK LAMB

AMETEK LAMB 116420-13

Mfr. Part #: 116420-13
RS Stock #: 70252279

Description

Vacuum Motor, Ametek Lamb, 240V, 5.7", 2-stage, tangential

In Stock:

59

Price

Qty.

Standard Price

1

$175.581,54

10

$166.800,60

25

$158.019,66

50

$149.238,72

100

$140.457,78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
107 CFM
Bearing Type
Ball
Blower Type
Vacuum
Fan Size
5.7 In.
Input Power
317 W
Nominal Voltage
240 V
Primary Type
Motors
Speed
18623 RPM
Type
Vacuum Motor
Voltage Rating
240 V

Overview

Design to move clean and dry air. Units with air-sealed bearings provide added protection against dirt and moisture. Units with plastic housings are designed for light-duty applications. For use in commercial canister or utility vacuums, sprayer/fogers, material handling and transfer systems, car wash, and central vacuum systems. UL recognized and CSA certified. Features:
  • Enclosure: Open
  • Mounting: All-Position
  • Max. Ambient: 40°C
  • Duty: Intermittent
  • Bearings: Permanently Lubricated
  • Average Brush Life: 4.3" and 5.7" Dia., 500 Hr.; 7.2" Dia., 700 Hr.; 7.5" Dia., 1000 Hr.