Skip to content
information
Shopping from the United States?

AMETEK DFS DR513R58L

Blower, 1.5HP, TEFC, 115/230V; 1 Phase; 50/60 Hz, low leak option

Mfr. Part #: DR513R58L / RS Stock #: 70331371

AMETEK DFS

AMETEK DFS DR513R58L

Mfr. Part #: DR513R58L
RS Stock #: 70331371

Description

Blower, 1.5HP, TEFC, 115/230V; 1 Phase; 50/60 Hz, low leak option

Out of Stock

Price

Qty.

Standard Price

1

$5.190.926,58

5

$4.931.385,84

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
038038
Voltage Rating
115 V ; 230 V

Overview

Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gasses are drawn into the blower via the inlet ports on the impeller blades.