Skip to content
information
Shopping from the United States?

AMETEK DFS 119104-01

Blower,Canister,120VAC,131CFM,Dia-In 1.75",Dia-Out 1.75",Dim 145mmDia.x161.29mmL

Mfr. Part #: 119104-01 / RS Stock #: 70097995

AMETEK DFS

AMETEK DFS 119104-01

Mfr. Part #: 119104-01
RS Stock #: 70097995

Description

Blower,Canister,120VAC,131CFM,Dia-In 1.75",Dia-Out 1.75",Dim 145mmDia.x161.29mmL

In Stock:

5

Price

Qty.

Standard Price

1

$1.765.801,08

5

$1.712.829,78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
119 CFM
Blower Type
Bypass
Configuration
Bypass
Controls
Mechanical
Current Rating
10 A
Inlet Diameter
1.75 In.
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Power Rating
800 W
Special Features
Speed Control
Static Pressure
78 In. (H2O)
Termination
Terminals
Type
Canister
Voltage Rating
120 V
Weight
6 lb

Overview

120 or 240 VAC brushless blower with high flow fan system. Blower offers a fan system that can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. These blowers are suitable for use in 0-50°C. The drive system has a rectifier/filter network, a commutation controller and brushless DC motor. The drive system in the Bypass configuration has a cooling fan. In the Thru Flow configuration, the drive motor is in the working air stream. Electrical (Analog Voltage or Pulse Width Modulation Control): The control signal input to an optical isolator provides maximum safety for the low voltage signal circuit. Application of a zero to 10 VDC will control blower speed and air performance. Control can also be achieved by application of a pulse width modulated zero to 10 VDC square wave at a frequency between 150 Hz and 400 Hz. It takes an increase in control voltage to restart the blower. Mechanical (Screwdriver Adjustable): Adjustment of a multiple-turn potentiometer controls blower speed and air performance. The blower performance will vary from the maximum shown on the curves to a minimum of a few inches of water. Features: ?5.7" Diameter Housing
  • Maximum Pressure to 118 In. H2O (Sealed)
  • Maximum Air Flows to 275 CFM
  • Electrical and Mechanical Control Versions
    Design Features
  • UL Component Recognized
  • CSA and TÜV Certified
  • Adjustable Air Performance
  • Thermal Protection/Locked Rotor Protection
  • Separation of Cooling Air and Working Air in Bypass Configuration
  • Compact Size
  • Long Life
  • Low Noise to Power Ratio
  • Working Air Is the Cooling Air in the Thru Flow Configuration
    Applications
  • Computer Peripherals
  • Material Handling
  • Air Samplers and Evacuators
  • Packaging Equipment
  • Photographic Hold Down
  • Business Machines, Printers, Collators
  • Air Beds
  • Vacuum Forming Equipment
  • Dental/Medical Evacuators
  • Sleep Assist Equipment
  • Fuel Cell
  • Textile Machines