Skip to content
information
Shopping from the United States?

Altech Corp 2ZU10

Circuit Breaker, Thermal Magnetic, Handle, 10A, 2 P, Z Trip, V-EA Series

Mfr. Part #: 2ZU10 / RS Stock #: 70077015

Altech Corp

Altech Corp 2ZU10

Mfr. Part #: 2ZU10
RS Stock #: 70077015

Description

Circuit Breaker, Thermal Magnetic, Handle, 10A, 2 P, Z Trip, V-EA Series

Out of Stock

Price

Qty.

Standard Price

1

$75.960,72

15

$72.160,20

25

$69.999,12

50

$68.595,66

100

$67.912,56

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Application
Relatively short thermal delay and very low magnetic trip point
Characteristic
Z Curve
Current Rating
10 A
Maximum Ambient Temperature
40 °C
Mounting Type
DIN Rail Mount
Number of Poles
2 Pole
Series
V-EA Series
Standards
UL508 Listed
Termination
Screws
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
277 VAC V ; 80 VDC V ; 480 VAC V