Skip to content
information
Shopping from the United States?

Altech Corp 2DU50R

Mini Circuit Breaker, Thermal, DIN Rail, 50A, 2 Pole, 480Y/277 VAC, R Series

Mfr. Part #: 2DU50R / RS Stock #: 70075752

Altech Corp

Altech Corp 2DU50R

Mfr. Part #: 2DU50R
RS Stock #: 70075752

Description

Mini Circuit Breaker, Thermal, DIN Rail, 50A, 2 Pole, 480Y/277 VAC, R Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$45.208,80

10

$42.948,36

25

$40.687,92

50

$38.427,48

100

$36.167,04

250

$33.906,60

Additional Inventory

Manufacturer Lead Time:

42 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
D Curve
Current Rating
50 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
Series
Special Features
Trip Indicator
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
480 V ; 277 V

Overview

The R Series of miniature circuit breakers from Altech offer a compact solution to your protection requirements. These miniature breakers are current limiting, DIN rail mounted and can offer a good equivalent to fused systems. Application specific trip curves of B, C, and D, provide maximum circuit protection. A wide range of accessories will complete the installation including shunt trips, auxiliary contacts, alarm contacts, undervoltage release, busbars and more.
Features:
  • Supplemental rotector
  • Use as overcurrent protector
  • UL 1077-E301611
  • B, C, D trip charactersitics
  • Finger safe terminals
  • 480Y/277 VAC
  • 0.5 to 63 A
  • Line and load terminals included
  • Positive trip indicator