Skip to content
information
Shopping from the United States?

Altech Corp 2D2UR

Supplementary Protector, Thermal, 2.0A, DIN, 2 Pole Ring Tongue, UR Series

Mfr. Part #: 2D2UR / RS Stock #: 70076752

Altech Corp

Altech Corp 2D2UR

Mfr. Part #: 2D2UR
RS Stock #: 70076752

Description

Supplementary Protector, Thermal, 2.0A, DIN, 2 Pole Ring Tongue, UR Series

In Stock:

32

Price

Qty.

Standard Price

1

$46.115,46

10

$43.805,34

25

$41.507,64

50

$39.197,52

100

$36.887,40

250

$34.589,70

Additional Inventory

Can ship in 10 days:

194

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
D Curve
Current Rating
2 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
277 V

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.