Skip to content
information
Shopping from the United States?

Altech Corp 1DU40L

Mini Circuit Breaker, Toggle, 40A, DIN Rail, 1 Pole, 240VAC, D, L Series

Mfr. Part #: 1DU40L / RS Stock #: 70075863

Altech Corp

Altech Corp 1DU40L

Mfr. Part #: 1DU40L
RS Stock #: 70075863

Description

Mini Circuit Breaker, Toggle, 40A, DIN Rail, 1 Pole, 240VAC, D, L Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$42.178,32

10

$40.066,92

25

$37.955,52

50

$35.856,54

100

$33.745,14

250

$31.633,74

Additional Inventory

Manufacturer Lead Time:

42 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL 489 Listed
Characteristic
D Curve
Current Rating
40 A
Mounting Type
DIN Rail Mount
Number of Poles
1
Overload
Thermal/Magnetic
Series
Special Features
HACR Type 40 deg. C ; Trip Indicator
Standards
UL 489 Listed
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
277 V

Overview

D-Characteristic — Thermal one-hour trip zone 1.05-1.3 times rated current (RC): Magnetic 100 ms trip boundary 10 to 20 times RC.
  • One Pole
  • UL489 Listed for Branch Circuit Protection
  • 1 Device with 2 Electrical Ratings:
    3 A/240 VAC, 50.60 Hz
    3 A/480 Y/277 VAC, 50/60 Hz
  • 10 kA Interrupt Capacity
  • DIN Rail Mount
  • 17.5 mm Width per Pole
  • Thermal Magnetic
  • DC Versions Available: 125 V (1 Pole) and 250 V (2 Pole)
  • Positive Trip Indicator (Green-OFF/Tripped, Red-ON)
  • Line/Load Reversible
  • HACR Type 40°C