Alpha Wire 705R BK032
Cable, Retractile, 5C, 23 AWG, Stranded, Black, PVC, 1-5 ft.
Mfr. Part #: 705R BK032 / RS Stock #: 70125942
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$133.900,02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For industrial test equipment, musical instruments and equipment, computer keyboard cable, mobile communications, pick and place automation
Cable Diameter
34 in.
Cable Type
Retractile
Color
Black
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Cord Diameter
0.22 in
Current Rating
1 A
Insulation Material
Polypropylene (PP)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
5
Operating Temperature
-20 °C
Outer Diameter
0.22 in.
Product Header
Retractile Communication Cord
Standards
UL AWM Style 2464
Stranding
21 x 36
Temperature, Rating
-20 to 80 °C
Voltage Rating
300 V
Wire Size
23 AWG
Overview
300 V, -20 to +80?C Operating Temperature, Retractile Communication Cord
- Conductor: Stranded tinned copper. - AWG: 23. - Strand: 21/36. - Insulation: Color coded polypropylene. - Insulation Thickness: 0.012". - Cable Style: UL AWM style 2464. - Operating Temperature Range: -20?C to 80?C. - Rating: 300 volts, 1 amp. - Jacket: PVC. - Jacket Color: Black.
- Retractile Cord Applications
Industrial Test Equipment
Musical Instruments and Equipment
Computer Keyboard Cable
Mobile Communications
Pick and Place Automation
- Conductor: Stranded tinned copper. - AWG: 23. - Strand: 21/36. - Insulation: Color coded polypropylene. - Insulation Thickness: 0.012". - Cable Style: UL AWM style 2464. - Operating Temperature Range: -20?C to 80?C. - Rating: 300 volts, 1 amp. - Jacket: PVC. - Jacket Color: Black.
- Retractile Cord Applications