Skip to content
information
Shopping from the United States?

Alpha Wire 1853 WB005

Hook-Up Wire, 26 AWG, 7X34, PVC insulated, White/Black, MIL-W-16878E/1

Mfr. Part #: 1853 WB005 / RS Stock #: 70479109

Alpha Wire

Alpha Wire 1853 WB005

Mfr. Part #: 1853 WB005
RS Stock #: 70479109

Description

Hook-Up Wire, 26 AWG, 7X34, PVC insulated, White/Black, MIL-W-16878E/1

In Stock:

1

Price

Qty.

Standard Price

1

$69.552,00

5

$65.378,88

10

$63.640,08

25

$61.901,28

50

$60.162,48

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Insulation Color
Black ; White
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Thickness
0.010 (0.25) in. (mm)
Operating Force
Polyvinyl Chloride (PVC) oz
Outer Diameter
0.0390 in
Packaging
Coil
Stranding
7x34
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
26 AWG

Overview

0.016 in. Insulation, -55 to +105?C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire

- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.