Skip to content

Abbatron / HH Smith 2643

Spacer, 6-32, 1/2 in., Ceramic, 3/8 in., Round

Mfr. Part #: 2643 / RS Stock #: 70211225

Abbatron / HH Smith

Abbatron / HH Smith 2643

Mfr. Part #: 2643
RS Stock #: 70211225

Description

Spacer, 6-32, 1/2 in., Ceramic, 3/8 in., Round

Out of Stock

Price

Qty.

Standard Price

150

$7.228,44

174

$6.557,76

744

$6.309,36

3144

$6.197,58

6144

$5.887,08

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.375” (9.53 mm) in
Gender
Female/Female
Material
Ceramic
Outer Diameter
0.375 in
Shape
Round
Size
0.5” (12.7mm) in
Thread Size
6-32 AWG
Type
Round

Overview

Ceramic , Round Shape, MIL Standards, Spacers
  • Ceramic spacers are grade L-5 Steatite, glazed and fired at high temperature ?Threaded from each end as indicated in table ?Continuous safe operating temperature rating of 930°C (1700 °f)
    In the spacers the other size options are availabel from factory in quantity, as are spacers with different tap sizes at each end for adaption applications