Skip to content
information
Shopping from the United States?

Abbatron / HH Smith 2620

Spacer, 3/4 round female, ceramic, 3 inch length, 10-32 thread

Mfr. Part #: 2620 / RS Stock #: 70209788

Abbatron / HH Smith

Abbatron / HH Smith 2620

Mfr. Part #: 2620
RS Stock #: 70209788

Description

Spacer, 3/4 round female, ceramic, 3 inch length, 10-32 thread

In Stock:

77

Price

Qty.

Standard Price

1

$26.355,24

10

$24.504,66

25

$23.722,20

50

$22.927,32

100

$22.132,44

250

$21.349,98

500

$20.555,10

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
3 in
Dimensions
3.00 in L
Gender
Female
Material
Ceramic
Primary Type
Ceramic
Shape
Round
Size
0.75 ”
Standards
MIL (NL 523W03 032)
Thread Size
10-32 AWG
Type
Round