ABB Jokab Safety 2TLA858002R5800
SAFETY MAT W TRIM 24 X 36
Mfr. Part #: 2TLA858002R5800 / RS Stock #: 71023080
Price
Qty.
Standard Price
1
$850.732,74
10
$808.194,24
25
$765.668,16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Type
Safety Mat Sensors Kits
UPC Code
80432584689
Overview
The ABB JOKAB SAFETY contact mat is used for safeguarding sections in hazardous areas around machines, presses, robots and other types of active equipment.
When connected to a suitable monitoring system, stepping on the mat surface triggers a control signal to the stop circuit of the potentially hazardous motion. This fast contact occurs due to the area switch design on the inside of the mat.
An anti-slip surface is also implemented into the design.
Safety mats must be connected to a suitable monitoring unit (e.g. ABB JOKAB SAFETY safety relays RT6, RT7A/B, RT9, Vital with Tina 6A or Pluto Safety PLC).
When connected to a suitable monitoring system, stepping on the mat surface triggers a control signal to the stop circuit of the potentially hazardous motion. This fast contact occurs due to the area switch design on the inside of the mat.
An anti-slip surface is also implemented into the design.
Safety mats must be connected to a suitable monitoring unit (e.g. ABB JOKAB SAFETY safety relays RT6, RT7A/B, RT9, Vital with Tina 6A or Pluto Safety PLC).