Skip to content

3M SDR-WH

Tape, Wire Marker, Adhesive, Wht Polyester Film, 96" L, 0.215" W

Mfr. Part #: SDR-WH / RS Stock #: 70113826

3M

3M SDR-WH

Mfr. Part #: SDR-WH
RS Stock #: 70113826

Description

Tape, Wire Marker, Adhesive, Wht Polyester Film, 96" L, 0.215" W

Out of Stock

Price

Qty.

Standard Price

1

$5.017,68

5

$4.794,12

10

$4.570,56

25

$4.148,28

50

$3.887,46

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
00054007094302
Color
White
Material
Polyester Film
Product Header
ScotchCode™ SDR Series Polyester Film Marking Tape
Protection Class
Tape, Wire Marker
Series
ScotchCode SDR Series
Special Features
Adhesive
Tape Roll Length
96 in.
Tape Thickness
3 mils
Temperature Range
-40 to +121 °C (Operating) °C
Type
Tape

Overview

3M™ ScotchCode™ Wire Marker Tape Refill Roll

5.5 mil reinforced flame-retardant epoxy film tape with an acrylic high tack pressure-sensitive adhesive. Tape resists abrasion, oil and water. Excellent adhesion to clean Neoprene™, Hypalon, nylon and PVC insulation materials.
Marking all types of wire and cable including power, control, fiber optic, electronic, telecommunications and instrumentation. Phase identification on large or small gauge wire or cable. Identification of terminal blocks, terminal strips, and wire in panel boards or a piece of switchgear. Automotive applications on tubing, hoses and replacement parts.