Skip to content

3M LFV18-6Q

Conn. Crimp Term. Fork Tongue Locking 22-18 AWG Vinyl Insul. Highland

Mfr. Part #: LFV18-6Q / RS Stock #: 70233890

3M

3M LFV18-6Q

Mfr. Part #: LFV18-6Q
RS Stock #: 70233890

Description

Conn. Crimp Term. Fork Tongue Locking 22-18 AWG Vinyl Insul. Highland

In Stock:

126

Price

Qty.

Standard Price

1

$15.922,44

5

$14.655,60

10

$13.301,82

50

$12.258,54

100

$11.463,66

500

$10.830,24

1000

$9.873,90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 25
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
51128600207
Angle
Straight Degree(s)
Color
Red
Connector Type
Locking Fork
Contact Plating
Tin
Finish
Tin
Insulation Diameter
0.145 ”
Insulation Type
Vinyl
Overall Length
0.88 in
Shape
Butted Seam
Stud Size
#6 (M3.5) in
Style
Locking Fork
Type
Fork Tongue
UPC Code
51128600207
Wire Size
18-22 AWG

Overview

Vinyl Insulated, Locking Fork Terminal
Highland™ Terminals and Splices. Provide a variety of design features assuring consistently effective, reliable performance, and easy installation. Packaged in small quantities in reclosable plastic bags.
Features:
  • 22-18 AWG
  • Stud Size - 6