Skip to content
information
Shopping from the United States?

3M 4832-6000-CP

Socket DIP 32Cnts DualWipe 0.6InSpc. PhosphorBronze Nickel Str.Tail 4800Series

Mfr. Part #: 4832-6000-CP / RS Stock #: 70237695

3M

3M 4832-6000-CP

Mfr. Part #: 4832-6000-CP
RS Stock #: 70237695

Description

Socket DIP 32Cnts DualWipe 0.6InSpc. PhosphorBronze Nickel Str.Tail 4800Series

In Stock:

122

Price

Qty.

Standard Price

1

$1.242,00

25

$1.055,70

50

$993,60

100

$943,92

250

$894,24

500

$832,14

1000

$757,62

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Phosphor Bronze
Contact Plating
Nickel
Number of Contacts
32
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Row Spacing
0.6” (15.2mm)
Series
Special Features
Dual Wipe
UPC Code
51111752517

Overview

Stamped and Formed, Dual Wipe Style 3M's 4800 Series DIP sockets make prototyping or changing out an IC quicker than ever. They offer a variety of lead counts and 0.3" or 0.6" spacing options to make design easier. History: The Dual Inline Package, or DIP, has been around since 1964, when the R&D department at Fairchild Semiconductor saw the demand for more signal and more power supply leads. Years later, the DIP IC is seeing its renaissance with hobbyists and makers due to its ease of use and ability to speed up the prototyping stages. Features
  • Dual Leaf, High Compression Contact Provides Reliable Termination
  • Automatic Insertion Option Is Compatible with Most Insertion Equipment
  • Side and End Stackable
  • RoHS Compliant