3M 10078371620995
3M(TM) Virtua(TM) Protective Eyewear, Clear Temples Clear Hard Coat Lens
Mfr. Part #: 10078371620995 / RS Stock #: 71076781
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.440,34
10
$3.229,20
25
$3.129,84
50
$3.030,48
100
$2.918,70
250
$2.819,34
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
10078371620995
Application
Grinding, sanding, metal fabrication, woodworking, general industrial uses where potential eye hazards exist.
Color
Clear
Family Name
Virtua™ Family
Lens Color
Clear
Lens Material
Polycarbonate
Standards
ANSI 87.1-2004
Type
Safety Glasses
UPC Code
10078371620995
Overview
3M Virtua™ Series — Economy Unisex Protective Eyewear:
Lightweight, unisex Virtua protective eyewear combines versatility and value with high wraparound coverage, polycarbonate construction and a hard coat, scratch-resistant lens for a comfortable, contoured fit. 3M™ Virtua™ Protective Eyewear is an economy line of safety glasses that combines style, protection and affordability to safeguard workers on jobsites. Providing a wide viewing area, the wraparound design shields to keep eyes more fully protected. Contoured temples fit comfortably and snugly without pressure points but also without any looseness that causes shifting. The impact-resistant polycarbonate lens absorbs 99.9% UV rays.
These safety glasses are recommended for the following tasks: chipping, chiseling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing. Industries in which these safety glasses are commonly used include aviation, chemicals, construction, food and beverage, general manufacturing, mining, oil and gas, pharmaceuticals, primary metals, and transportation. Do not use this eyewear in an industrial setting without contacting your supervisor or safety specialist to insure that it will help provide proper protection for the specific hazards in your workplace. Some operations may require special filter lenses, machine guards, goggles, face shields or other safety equipment. Virtua™ safety glasses meet the requirements of ANSI Z87.1-2015.
Features:
Polycarbonate lenses absorb 99.9% UVA and UVB
Economy-rated glasses merge style, fit, lightweight comfort, and affordability
Lightweight design weighs less than an ounce for comfort
Wraparound design provides extended eye protection and unobstructed viewing
Unisex styling fits a variety of facial profiles
Lightweight, unisex Virtua protective eyewear combines versatility and value with high wraparound coverage, polycarbonate construction and a hard coat, scratch-resistant lens for a comfortable, contoured fit. 3M™ Virtua™ Protective Eyewear is an economy line of safety glasses that combines style, protection and affordability to safeguard workers on jobsites. Providing a wide viewing area, the wraparound design shields to keep eyes more fully protected. Contoured temples fit comfortably and snugly without pressure points but also without any looseness that causes shifting. The impact-resistant polycarbonate lens absorbs 99.9% UV rays.
These safety glasses are recommended for the following tasks: chipping, chiseling, drilling, grinding, machining, masonry, pouring/casting, power fastening, riveting, sanding and sawing. Industries in which these safety glasses are commonly used include aviation, chemicals, construction, food and beverage, general manufacturing, mining, oil and gas, pharmaceuticals, primary metals, and transportation. Do not use this eyewear in an industrial setting without contacting your supervisor or safety specialist to insure that it will help provide proper protection for the specific hazards in your workplace. Some operations may require special filter lenses, machine guards, goggles, face shields or other safety equipment. Virtua™ safety glasses meet the requirements of ANSI Z87.1-2015.
Features: